RTX121243BDP4
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,

Overview of RTX121243BDP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX121243BDP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX121243BDP4 by Ralec

RTX121243BDP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
124000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX121243BDP4
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
    VS

Alternate Parts for RTX121243BDP4

This table gives cross-reference parts and alternative options found for RTX121243BDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121243BDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN732ELTD1243A25 Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTX121243BDP4 vs RN732ELTD1243A25
RN73H2ETTE1243A25 Fixed Resistor, Metal Film, 0.25W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX121243BDP4 vs RN73H2ETTE1243A25
RN732ETTED1243B25 Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX121243BDP4 vs RN732ETTED1243B25
NTRH15A1243CTRF Fixed Resistor, Thin Film, 0.333W, 124000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, NIC Components Corp RTX121243BDP4 vs NTRH15A1243CTRF
RN732ELTE1243B25 Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTX121243BDP4 vs RN732ELTE1243B25
RTW30D1210B1243-RG70 Fixed Resistor, Thin Film, 0.333W, 124000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc RTX121243BDP4 vs RTW30D1210B1243-RG70
HPTF1210-UE-1243AT Fixed Resistor, Thin Film, 0.33W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RTX121243BDP4 vs HPTF1210-UE-1243AT
RNCF1210ATE124K Fixed Resistor, Thin Film, 0.33W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RTX121243BDP4 vs RNCF1210ATE124K
RTX121243BDP2 Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, Ralec RTX121243BDP4 vs RTX121243BDP2
RP73F2E124KATD Fixed Resistor, Thin Film, 0.33W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity RTX121243BDP4 vs RP73F2E124KATD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX121243BDP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX121243BDP4 by Ralec

Select Manufacturer
Which Manufacturer of RTX121243BDP4 would you like to use for your alert(s)?
  • Please alert me when RTX121243BDP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX121243BDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX121243BDP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX121243BDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX121243BDP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX121243BDP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: