Part Details for RN732ELTE1243B25 by KOA Speer Electronics Inc
Overview of RN732ELTE1243B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTE1243B25
RN732ELTE1243B25 CAD Models
RN732ELTE1243B25 Part Data Attributes
|
RN732ELTE1243B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTE1243B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 14.5 | |
Category CO2 Kg | 4.54 | |
CO2 | 65.83 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTE1243B25
This table gives cross-reference parts and alternative options found for RN732ELTE1243B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTE1243B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E124KATD | Fixed Resistor, Thin Film, 0.33W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTE1243B25 vs RP73F2E124KATD |
RN732ETTED1243A25 | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTE1243B25 vs RN732ETTED1243A25 |
RN73H2ETTD1243A25 | Fixed Resistor, Metal Film, 0.25W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTE1243B25 vs RN73H2ETTD1243A25 |
RN732ELTDD1243A25 | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTE1243B25 vs RN732ELTDD1243A25 |
WF10U1243ATL | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 124000ohm, SURFACE MOUNT, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RN732ELTE1243B25 vs WF10U1243ATL |
PRC1210TC25O124K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 124000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RN732ELTE1243B25 vs PRC1210TC25O124K+-0.1% |
RN732ETTDD1243B25 | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTE1243B25 vs RN732ETTDD1243B25 |
TP0725B1243RCE | Fixed Resistor, Thin Film, 0.333W, 124000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTE1243B25 vs TP0725B1243RCE |
RTX121243BDTP | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN732ELTE1243B25 vs RTX121243BDTP |
AR13ABCO1243 | Fixed Resistor, Thin Film, 0.3333W, 124000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTE1243B25 vs AR13ABCO1243 |