Part Details for RTX069762CBP4 by Ralec
Overview of RTX069762CBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX069762CBP4
RTX069762CBP4 CAD Models
RTX069762CBP4 Part Data Attributes
|
RTX069762CBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX069762CBP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX069762CBP4
This table gives cross-reference parts and alternative options found for RTX069762CBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX069762CBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBBV9762N | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RTX069762CBP4 vs AR06CBBV9762N |
CRT1206-CW-9762EAS | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX069762CBP4 vs CRT1206-CW-9762EAS |
RTX069762CBP3 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX069762CBP4 vs RTX069762CBP3 |
RTX069762CBP2 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX069762CBP4 vs RTX069762CBP2 |
RNCF1206CTT97K6 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX069762CBP4 vs RNCF1206CTT97K6 |
AR06CTBV9762 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX069762CBP4 vs AR06CTBV9762 |
RT1206CRB0797K6L | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX069762CBP4 vs RT1206CRB0797K6L |
RT1206CRB1397K6L | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX069762CBP4 vs RT1206CRB1397K6L |
CRT1206-CW-9762ELF | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX069762CBP4 vs CRT1206-CW-9762ELF |
NTRH12C9762BTRF | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RTX069762CBP4 vs NTRH12C9762BTRF |