Part Details for AR06CTBV9762 by Viking Tech Corp
Overview of AR06CTBV9762 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTBV9762
AR06CTBV9762 CAD Models
AR06CTBV9762 Part Data Attributes
|
AR06CTBV9762
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTBV9762
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTBV9762
This table gives cross-reference parts and alternative options found for AR06CTBV9762. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTBV9762, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBBV9762N | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06CTBV9762 vs AR06CBBV9762N |
RT1206CRB0797K6L | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTBV9762 vs RT1206CRB0797K6L |
CRT1206-CW-9762ELF | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CTBV9762 vs CRT1206-CW-9762ELF |
RNCF1206CKT97K6 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTBV9762 vs RNCF1206CKT97K6 |
RTX069762CBP4 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06CTBV9762 vs RTX069762CBP4 |
SF12W9762CTLQ | Fixed Resistor, Thin Film, 0.125W, 97600ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTBV9762 vs SF12W9762CTLQ |
CAR120697.6KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06CTBV9762 vs CAR120697.6KOHMS0.25%10PPMHP |
CRT1206-CW-9762EAS | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CTBV9762 vs CRT1206-CW-9762EAS |
RN73H2BTTD9762C10 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CTBV9762 vs RN73H2BTTD9762C10 |
NTRH12C9762BTRF | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06CTBV9762 vs NTRH12C9762BTRF |