Part Details for RTX0682R0BCP4 by Ralec
Overview of RTX0682R0BCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0682R0BCP4
RTX0682R0BCP4 CAD Models
RTX0682R0BCP4 Part Data Attributes
|
RTX0682R0BCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0682R0BCP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX0682R0BCP4
This table gives cross-reference parts and alternative options found for RTX0682R0BCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0682R0BCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12A82R0NTRF | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RTX0682R0BCP4 vs NTRH12A82R0NTRF |
CRT1206-BX-82R0EAS | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX0682R0BCP4 vs CRT1206-BX-82R0EAS |
RP73D2B82RATDG | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0682R0BCP4 vs RP73D2B82RATDG |
RP73D2B82RATD | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0682R0BCP4 vs RP73D2B82RATD |
AR06BTNV0820N | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RTX0682R0BCP4 vs AR06BTNV0820N |
AR06BBNV0820N | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RTX0682R0BCP4 vs AR06BBNV0820N |
RP73D2B82RBTD | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0682R0BCP4 vs RP73D2B82RBTD |
RT1206BRC0782RL | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX0682R0BCP4 vs RT1206BRC0782RL |
RP73D2B82RBTDF | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX0682R0BCP4 vs RP73D2B82RBTDF |
NTRH12B82R0NTRF | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RTX0682R0BCP4 vs NTRH12B82R0NTRF |