Part Details for NTRH12A82R0NTRF by NIC Components Corp
Overview of NTRH12A82R0NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12A82R0NTRF
NTRH12A82R0NTRF CAD Models
NTRH12A82R0NTRF Part Data Attributes
|
NTRH12A82R0NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12A82R0NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12A82R0NTRF
This table gives cross-reference parts and alternative options found for NTRH12A82R0NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12A82R0NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0682R0BCP4 | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | NTRH12A82R0NTRF vs RTX0682R0BCP4 |
CRT1206-BX-82R0EAS | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12A82R0NTRF vs CRT1206-BX-82R0EAS |
RP73D2B82RATDG | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12A82R0NTRF vs RP73D2B82RATDG |
RP73D2B82RATD | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12A82R0NTRF vs RP73D2B82RATD |
AR06BTNV0820N | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | NTRH12A82R0NTRF vs AR06BTNV0820N |
AR06BBNV0820N | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | NTRH12A82R0NTRF vs AR06BBNV0820N |
RP73D2B82RBTD | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12A82R0NTRF vs RP73D2B82RBTD |
RT1206BRC0782RL | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12A82R0NTRF vs RT1206BRC0782RL |
RP73D2B82RBTDF | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12A82R0NTRF vs RP73D2B82RBTDF |
NTRH12B82R0NTRF | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | NTRH12A82R0NTRF vs NTRH12B82R0NTRF |