Part Details for RTX068251DDP2 by Ralec
Overview of RTX068251DDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX068251DDP2
RTX068251DDP2 CAD Models
RTX068251DDP2 Part Data Attributes
|
RTX068251DDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX068251DDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX068251DDP2
This table gives cross-reference parts and alternative options found for RTX068251DDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX068251DDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTCO8251 | Fixed Resistor, Thin Film, 0.3333W, 8250ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX068251DDP2 vs AR06DTCO8251 |
AS1206E8251D-T5 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX068251DDP2 vs AS1206E8251D-T5 |
AR06DTRC3V8251N | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX068251DDP2 vs AR06DTRC3V8251N |
SF12R8251DTLA | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX068251DDP2 vs SF12R8251DTLA |
TP0625D8251RCE | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX068251DDP2 vs TP0625D8251RCE |
TP0625D8251TCE | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX068251DDP2 vs TP0625D8251TCE |
AR06DTCO8251N | Fixed Resistor, Thin Film, 0.333W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX068251DDP2 vs AR06DTCO8251N |
RNCF1206DTE8K25 | Fixed Resistor, Thin Film, 0.33W, 8250ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX068251DDP2 vs RNCF1206DTE8K25 |
TP0625D8251T4E | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX068251DDP2 vs TP0625D8251T4E |
CRT1206-DY-8251ELF | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX068251DDP2 vs CRT1206-DY-8251ELF |