Part Details for SF12R8251DTLA by Walsin Technology Corporation
Overview of SF12R8251DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R8251DTLA
SF12R8251DTLA CAD Models
SF12R8251DTLA Part Data Attributes
|
SF12R8251DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R8251DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12R8251DTLA
This table gives cross-reference parts and alternative options found for SF12R8251DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R8251DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206DKE8K25 | Fixed Resistor, Thin Film, 0.33W, 8250ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R8251DTLA vs RNCF1206DKE8K25 |
AR06DTCV8251N | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R8251DTLA vs AR06DTCV8251N |
RTX068251DDTP | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R8251DTLA vs RTX068251DDTP |
RP73F2B8K25DTDF | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R8251DTLA vs RP73F2B8K25DTDF |
AR06DTRC3V8251N | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R8251DTLA vs AR06DTRC3V8251N |
RTX068251DDP2 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R8251DTLA vs RTX068251DDP2 |
RT1206DRD078K25L | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R8251DTLA vs RT1206DRD078K25L |
TP0625D8251RCE | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R8251DTLA vs TP0625D8251RCE |
239061168252L | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | SF12R8251DTLA vs 239061168252L |
WF12R8251DTL | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R8251DTLA vs WF12R8251DTL |