Part Details for RTX065112CBTP by Ralec
Overview of RTX065112CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX065112CBTP
RTX065112CBTP CAD Models
RTX065112CBTP Part Data Attributes
|
RTX065112CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX065112CBTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX065112CBTP
This table gives cross-reference parts and alternative options found for RTX065112CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX065112CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W5112CALQ | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065112CBTP vs WF12W5112CALQ |
RN73H2BTTD5112C10 | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX065112CBTP vs RN73H2BTTD5112C10 |
SF12W5112CTLQ | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX065112CBTP vs SF12W5112CTLQ |
RTX065112CBP2 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX065112CBTP vs RTX065112CBP2 |
239085155113L | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX065112CBTP vs 239085155113L |
HPTF1206-TN-5112CT | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RTX065112CBTP vs HPTF1206-TN-5112CT |
239081155113L | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX065112CBTP vs 239081155113L |
RTX065112CBP4 | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX065112CBTP vs RTX065112CBP4 |