Part Details for RTX064122CDP4 by Ralec
Overview of RTX064122CDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX064122CDP4
RTX064122CDP4 CAD Models
RTX064122CDP4 Part Data Attributes
|
RTX064122CDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX064122CDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX064122CDP4
This table gives cross-reference parts and alternative options found for RTX064122CDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX064122CDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE4122C25 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX064122CDP4 vs RN73H2BTTE4122C25 |
RNCH1206CTE41K2 | Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX064122CDP4 vs RNCH1206CTE41K2 |
239065154123L | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RTX064122CDP4 vs 239065154123L |
RN73H2BTTD4122C25 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX064122CDP4 vs RN73H2BTTD4122C25 |
TP0625C4122TCE | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX064122CDP4 vs TP0625C4122TCE |
CRT1206-CY-4122ELF | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX064122CDP4 vs CRT1206-CY-4122ELF |
AR06CBCO4122 | Fixed Resistor, Thin Film, 0.3333W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX064122CDP4 vs AR06CBCO4122 |
AR06CBCO4122N | Fixed Resistor, Thin Film, 0.333W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX064122CDP4 vs AR06CBCO4122N |
RT1206CRD1341K2L | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX064122CDP4 vs RT1206CRD1341K2L |
TP0625C4122RCE | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX064122CDP4 vs TP0625C4122RCE |