Part Details for TP0625C4122RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0625C4122RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0625C4122RCE
TP0625C4122RCE CAD Models
TP0625C4122RCE Part Data Attributes
|
TP0625C4122RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0625C4122RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for TP0625C4122RCE
This table gives cross-reference parts and alternative options found for TP0625C4122RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625C4122RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE4122C25 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0625C4122RCE vs RN73H2BTTE4122C25 |
RTX064122CDP4 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | TP0625C4122RCE vs RTX064122CDP4 |
RNCH1206CTE41K2 | Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0625C4122RCE vs RNCH1206CTE41K2 |
239065154123L | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TP0625C4122RCE vs 239065154123L |
RN73H2BTTD4122C25 | Fixed Resistor, Metal Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0625C4122RCE vs RN73H2BTTD4122C25 |
TP0625C4122TCE | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0625C4122RCE vs TP0625C4122TCE |
CRT1206-CY-4122ELF | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TP0625C4122RCE vs CRT1206-CY-4122ELF |
AR06CBCO4122 | Fixed Resistor, Thin Film, 0.3333W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0625C4122RCE vs AR06CBCO4122 |
AR06CBCO4122N | Fixed Resistor, Thin Film, 0.333W, 41200ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | TP0625C4122RCE vs AR06CBCO4122N |
RT1206CRD1341K2L | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0625C4122RCE vs RT1206CRD1341K2L |