Part Details for RTX062941CBP3 by Ralec
Overview of RTX062941CBP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062941CBP3
RTX062941CBP3 CAD Models
RTX062941CBP3 Part Data Attributes
|
RTX062941CBP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062941CBP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX062941CBP3
This table gives cross-reference parts and alternative options found for RTX062941CBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062941CBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBBV2941 | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062941CBP3 vs AR06CBBV2941 |
RN73H2BTTE2941C10 | Fixed Resistor, Metal Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX062941CBP3 vs RN73H2BTTE2941C10 |
RN73H2BTTD2941C10 | Fixed Resistor, Metal Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX062941CBP3 vs RN73H2BTTD2941C10 |
RT1206CRB102K94L | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX062941CBP3 vs RT1206CRB102K94L |
SF12W2941CTLQ | Fixed Resistor, Thin Film, 0.125W, 2940ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062941CBP3 vs SF12W2941CTLQ |
239085152942L | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX062941CBP3 vs 239085152942L |
WF12W2941CTLQ | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX062941CBP3 vs WF12W2941CTLQ |
TP0610C2941TCE | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062941CBP3 vs TP0610C2941TCE |
CRT1206-CW-2941ELF | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX062941CBP3 vs CRT1206-CW-2941ELF |
RTX062941CBP4 | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX062941CBP3 vs RTX062941CBP4 |