Part Details for SF12W2941CTLQ by Walsin Technology Corporation
Overview of SF12W2941CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W2941CTLQ
SF12W2941CTLQ CAD Models
SF12W2941CTLQ Part Data Attributes
|
SF12W2941CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W2941CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 2940ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF12W2941CTLQ
This table gives cross-reference parts and alternative options found for SF12W2941CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W2941CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBBV2941 | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12W2941CTLQ vs AR06CBBV2941 |
RN73H2BTTE2941C10 | Fixed Resistor, Metal Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12W2941CTLQ vs RN73H2BTTE2941C10 |
RN73H2BTTD2941C10 | Fixed Resistor, Metal Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12W2941CTLQ vs RN73H2BTTD2941C10 |
RT1206CRB102K94L | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12W2941CTLQ vs RT1206CRB102K94L |
239085152942L | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | SF12W2941CTLQ vs 239085152942L |
WF12W2941CTLQ | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12W2941CTLQ vs WF12W2941CTLQ |
TP0610C2941TCE | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W2941CTLQ vs TP0610C2941TCE |
CRT1206-CW-2941ELF | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12W2941CTLQ vs CRT1206-CW-2941ELF |
RTX062941CBP4 | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | SF12W2941CTLQ vs RTX062941CBP4 |
AR06CTBV2941 | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12W2941CTLQ vs AR06CTBV2941 |