Part Details for RTX062701FETP by Ralec
Overview of RTX062701FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX062701FETP
RTX062701FETP CAD Models
RTX062701FETP Part Data Attributes
|
RTX062701FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062701FETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062701FETP
This table gives cross-reference parts and alternative options found for RTX062701FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062701FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206FKC2K70 | Fixed Resistor, Thin Film, 0.33W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062701FETP vs RNCF1206FKC2K70 |
AS1206Q2701F-T5 | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX062701FETP vs AS1206Q2701F-T5 |
RP73PG2B2K7FTDF | Fixed Resistor, Thin Film, 0.33W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062701FETP vs RP73PG2B2K7FTDF |
CRT1206-FZ-2701EAS | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | Bourns Inc | RTX062701FETP vs CRT1206-FZ-2701EAS |
NTRH12F2701DTRF | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX062701FETP vs NTRH12F2701DTRF |
AR06FBDV2701 | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX062701FETP vs AR06FBDV2701 |
RN73H2BTTD2701F50 | Fixed Resistor, Metal Film, 0.25W, 2700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX062701FETP vs RN73H2BTTD2701F50 |
NTRH13F2701DTRF | Fixed Resistor, Thin Film, 0.333W, 2700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RTX062701FETP vs NTRH13F2701DTRF |
239045172702L | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RTX062701FETP vs 239045172702L |
RP73G2B2K7FTG | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX062701FETP vs RP73G2B2K7FTG |