AS1206Q2701F-T5
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of AS1206Q2701F-T5 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AS1206Q2701F-T5 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS1206Q2701F-T5 by Thin Film Technology Corp (TFT)

AS1206Q2701F-T5
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.559 mm
Package Length
3.048 mm
Package Style
SMT
Package Width
1.549 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AS1206Q2701F-T5
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AS1206Q2701F-T5

This table gives cross-reference parts and alternative options found for AS1206Q2701F-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1206Q2701F-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ARG06FTD2701 Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AS1206Q2701F-T5 vs ARG06FTD2701
RN73H2BTTD2701F50 Fixed Resistor, Metal Film, 0.25W, 2700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AS1206Q2701F-T5 vs RN73H2BTTD2701F50
CRT1206-FZ-2701EST Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc AS1206Q2701F-T5 vs CRT1206-FZ-2701EST
RP73G2B2K7FTDG Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity AS1206Q2701F-T5 vs RP73G2B2K7FTDG
RTX062701FEP3 Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec AS1206Q2701F-T5 vs RTX062701FEP3
RN73H2BTTE2701F50 Fixed Resistor, Metal Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AS1206Q2701F-T5 vs RN73H2BTTE2701F50
239041172702L Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AS1206Q2701F-T5 vs 239041172702L
RT1206FRE072K7L Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AS1206Q2701F-T5 vs RT1206FRE072K7L
AR06FBDV2701 Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AS1206Q2701F-T5 vs AR06FBDV2701
AT1206FRE072K7L Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AS1206Q2701F-T5 vs AT1206FRE072K7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS1206Q2701F-T5 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS1206Q2701F-T5 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of AS1206Q2701F-T5 would you like to use for your alert(s)?
  • Please alert me when AS1206Q2701F-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS1206Q2701F-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS1206Q2701F-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS1206Q2701F-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS1206Q2701F-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS1206Q2701F-T5 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: