RTX062213BETP
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RTX062213BETP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX062213BETP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX062213BETP by Ralec

RTX062213BETP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
221000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTX062213BETP
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RTX062213BETP

This table gives cross-reference parts and alternative options found for RTX062213BETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062213BETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12Q2213ATLQ Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX062213BETP vs WF12Q2213ATLQ
AR06BTDO2213 Fixed Resistor, Thin Film, 0.3333W, 221000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RTX062213BETP vs AR06BTDO2213
RP73PG2B221KBTD Fixed Resistor, Thin Film, 0.33W, 221000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RTX062213BETP vs RP73PG2B221KBTD
NTRA12HB2213DTRQYF Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RTX062213BETP vs NTRA12HB2213DTRQYF
TP0650B2213R4E Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RTX062213BETP vs TP0650B2213R4E
RNCF1206ATC221K Fixed Resistor, Thin Film, 0.33W, 221000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX062213BETP vs RNCF1206ATC221K
RNCF1206AKC221K Fixed Resistor, Thin Film, 0.33W, 221000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTX062213BETP vs RNCF1206AKC221K
RTW30E1206A2213-RG70 Fixed Resistor, Thin Film, 0.333W, 221000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RTX062213BETP vs RTW30E1206A2213-RG70
AR06BBDV2213N Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp RTX062213BETP vs AR06BBDV2213N
AR06BTRC2V2213N Fixed Resistor, Thin Film, 0.25W, 221000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX062213BETP vs AR06BTRC2V2213N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX062213BETP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX062213BETP by Ralec

Select Manufacturer
Which Manufacturer of RTX062213BETP would you like to use for your alert(s)?
  • Please alert me when RTX062213BETP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX062213BETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX062213BETP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX062213BETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX062213BETP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX062213BETP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: