Part Details for RTX062051BBP2 by Ralec
Overview of RTX062051BBP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX062051BBP2
RTX062051BBP2 CAD Models
RTX062051BBP2 Part Data Attributes
|
RTX062051BBP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX062051BBP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX062051BBP2
This table gives cross-reference parts and alternative options found for RTX062051BBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX062051BBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610B2051RCE | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062051BBP2 vs TP0610B2051RCE |
AR06ABBV2051N | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RTX062051BBP2 vs AR06ABBV2051N |
RNCF1206ATT2K05 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062051BBP2 vs RNCF1206ATT2K05 |
RN73H2BTTE2051B10 | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX062051BBP2 vs RN73H2BTTE2051B10 |
RT1206BRB072K05L | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062051BBP2 vs RT1206BRB072K05L |
AR06BBBV2051N | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RTX062051BBP2 vs AR06BBBV2051N |
TP0610B2051T4E | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX062051BBP2 vs TP0610B2051T4E |
RNCF1206AKT2K05 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX062051BBP2 vs RNCF1206AKT2K05 |
CRT1206-AW-2051ELF | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX062051BBP2 vs CRT1206-AW-2051ELF |
RT1206WRB072K05L | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX062051BBP2 vs RT1206WRB072K05L |