Part Details for AR06ABBV2051N by Viking Tech Corp
Overview of AR06ABBV2051N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABBV2051N
AR06ABBV2051N CAD Models
AR06ABBV2051N Part Data Attributes
|
AR06ABBV2051N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABBV2051N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ABBV2051N
This table gives cross-reference parts and alternative options found for AR06ABBV2051N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABBV2051N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610B2051RCE | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ABBV2051N vs TP0610B2051RCE |
RNCF1206ATT2K05 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ABBV2051N vs RNCF1206ATT2K05 |
RN73H2BTTE2051B10 | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06ABBV2051N vs RN73H2BTTE2051B10 |
RT1206BRB072K05L | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ABBV2051N vs RT1206BRB072K05L |
AR06BBBV2051N | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06ABBV2051N vs AR06BBBV2051N |
TP0610B2051T4E | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ABBV2051N vs TP0610B2051T4E |
RNCF1206AKT2K05 | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ABBV2051N vs RNCF1206AKT2K05 |
CRT1206-AW-2051ELF | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06ABBV2051N vs CRT1206-AW-2051ELF |
RT1206WRB072K05L | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ABBV2051N vs RT1206WRB072K05L |
RT1206BRB102K05L | Fixed Resistor, Thin Film, 0.25W, 2050ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06ABBV2051N vs RT1206BRB102K05L |