Part Details for RTX061910BDTP by Ralec
Overview of RTX061910BDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061910BDTP
RTX061910BDTP CAD Models
RTX061910BDTP Part Data Attributes
|
RTX061910BDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061910BDTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061910BDTP
This table gives cross-reference parts and alternative options found for RTX061910BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061910BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206191OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RTX061910BDTP vs CAR1206191OHMS0.1%25PPMHP |
AR06ABCO1910N | Fixed Resistor, Thin Film, 0.333W, 191ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX061910BDTP vs AR06ABCO1910N |
WF12R1910ATL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | RTX061910BDTP vs WF12R1910ATL |
RTX061910BDP2 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX061910BDTP vs RTX061910BDP2 |
AR06BBCO1910 | Fixed Resistor, Thin Film, 0.3333W, 191ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061910BDTP vs AR06BBCO1910 |
CRT1206-BY-1910ELF | Fixed Resistor, Thin Film, 0.25W, 191ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX061910BDTP vs CRT1206-BY-1910ELF |
RTX061910BDP4 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX061910BDTP vs RTX061910BDP4 |
RTX061910BDP3 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX061910BDTP vs RTX061910BDP3 |
RNCF1206ATE191R | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061910BDTP vs RNCF1206ATE191R |
RNCH1206BTE191R | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061910BDTP vs RNCH1206BTE191R |