Part Details for WF12R1910ATL by Walsin Technology Corporation
Overview of WF12R1910ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R1910ATL
WF12R1910ATL CAD Models
WF12R1910ATL Part Data Attributes
|
WF12R1910ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R1910ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12R1910ATL
This table gives cross-reference parts and alternative options found for WF12R1910ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R1910ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206191OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | WF12R1910ATL vs CAR1206191OHMS0.1%25PPMHP |
AR06ABCO1910N | Fixed Resistor, Thin Film, 0.333W, 191ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R1910ATL vs AR06ABCO1910N |
RTX061910BDP2 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R1910ATL vs RTX061910BDP2 |
AR06BBCO1910 | Fixed Resistor, Thin Film, 0.3333W, 191ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R1910ATL vs AR06BBCO1910 |
CRT1206-BY-1910ELF | Fixed Resistor, Thin Film, 0.25W, 191ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12R1910ATL vs CRT1206-BY-1910ELF |
RTX061910BDP4 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R1910ATL vs RTX061910BDP4 |
RTX061910BDP3 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R1910ATL vs RTX061910BDP3 |
RNCF1206ATE191R | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R1910ATL vs RNCF1206ATE191R |
RNCH1206BTE191R | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R1910ATL vs RNCH1206BTE191R |
HPTF1206-UE-1910AT | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12R1910ATL vs HPTF1206-UE-1910AT |