Part Details for RTX061152BDP4 by Ralec
Overview of RTX061152BDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061152BDP4
RTX061152BDP4 CAD Models
RTX061152BDP4 Part Data Attributes
|
RTX061152BDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061152BDP4
Ralec
Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061152BDP4
This table gives cross-reference parts and alternative options found for RTX061152BDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061152BDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD1152A25 | Fixed Resistor, Metal Film, 0.25W, 11500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061152BDP4 vs RN73H2BTTD1152A25 |
RTX061152BDTP | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RTX061152BDP4 vs RTX061152BDTP |
RP73PF2B11K5BTG | Fixed Resistor, Thin Film, 0.33W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061152BDP4 vs RP73PF2B11K5BTG |
AR06BBCV1152 | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061152BDP4 vs AR06BBCV1152 |
RP73PF2B11K5BTDF | Fixed Resistor, Thin Film, 0.33W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061152BDP4 vs RP73PF2B11K5BTDF |
AR06BTRC3V1152N | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX061152BDP4 vs AR06BTRC3V1152N |
AR06ATCV1152N | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTX061152BDP4 vs AR06ATCV1152N |
CRT1206-BY-1152ELF | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061152BDP4 vs CRT1206-BY-1152ELF |
NTRA12HA1152CTRQYF | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX061152BDP4 vs NTRA12HA1152CTRQYF |
NTRH12B1152CTRF | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RTX061152BDP4 vs NTRH12B1152CTRF |