Part Details for AR06ATCV1152N by Viking Tech Corp
Overview of AR06ATCV1152N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATCV1152N
AR06ATCV1152N CAD Models
AR06ATCV1152N Part Data Attributes
|
AR06ATCV1152N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATCV1152N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATCV1152N
This table gives cross-reference parts and alternative options found for AR06ATCV1152N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATCV1152N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061152BDP4 | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06ATCV1152N vs RTX061152BDP4 |
RN73H2BTTD1152A25 | Fixed Resistor, Metal Film, 0.25W, 11500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06ATCV1152N vs RN73H2BTTD1152A25 |
RTX061152BDTP | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06ATCV1152N vs RTX061152BDTP |
RP73PF2B11K5BTG | Fixed Resistor, Thin Film, 0.33W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATCV1152N vs RP73PF2B11K5BTG |
AR06BBCV1152 | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATCV1152N vs AR06BBCV1152 |
RP73PF2B11K5BTDF | Fixed Resistor, Thin Film, 0.33W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATCV1152N vs RP73PF2B11K5BTDF |
AR06BTRC3V1152N | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATCV1152N vs AR06BTRC3V1152N |
CRT1206-BY-1152ELF | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06ATCV1152N vs CRT1206-BY-1152ELF |
NTRA12HA1152CTRQYF | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATCV1152N vs NTRA12HA1152CTRQYF |
NTRH12B1152CTRF | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATCV1152N vs NTRH12B1152CTRF |