Part Details for RTX061071FEP3 by Ralec
Overview of RTX061071FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX061071FEP3
RTX061071FEP3 CAD Models
RTX061071FEP3 Part Data Attributes
|
RTX061071FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061071FEP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061071FEP3
This table gives cross-reference parts and alternative options found for RTX061071FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061071FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRE071K07L | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061071FEP3 vs RT1206FRE071K07L |
RTX061071FETP | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061071FEP3 vs RTX061071FETP |
RT1206FRE101K07L | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX061071FEP3 vs RT1206FRE101K07L |
RN73H2BTTD1071F50 | Fixed Resistor, Metal Film, 0.25W, 1070ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX061071FEP3 vs RN73H2BTTD1071F50 |
RN73H2BTTE1071F50 | Fixed Resistor, Metal Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061071FEP3 vs RN73H2BTTE1071F50 |
AR06FBDV1071 | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061071FEP3 vs AR06FBDV1071 |
TP0650F1071RCE | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061071FEP3 vs TP0650F1071RCE |
CRT1206-FZ-1071ELF | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX061071FEP3 vs CRT1206-FZ-1071ELF |
RP73PG2B1K07FTDF | Fixed Resistor, Thin Film, 0.33W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061071FEP3 vs RP73PG2B1K07FTDF |
RP73G2B1K07FTDG | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061071FEP3 vs RP73G2B1K07FTDG |