Part Details for RTX055102FEP3 by Ralec
Overview of RTX055102FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX055102FEP3
RTX055102FEP3 CAD Models
RTX055102FEP3 Part Data Attributes
|
RTX055102FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX055102FEP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX055102FEP3
This table gives cross-reference parts and alternative options found for RTX055102FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX055102FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTE5102F50 | Fixed Resistor, Metal Film, 0.125W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX055102FEP3 vs RN73H2ATTE5102F50 |
RT0805FRE1351KL | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX055102FEP3 vs RT0805FRE1351KL |
AS0805Q5102F-T5 | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX055102FEP3 vs AS0805Q5102F-T5 |
RTX055102FEP2 | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX055102FEP3 vs RTX055102FEP2 |
RTX055102FETP | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX055102FEP3 vs RTX055102FETP |
RN732ALTDD5102F50 | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX055102FEP3 vs RN732ALTDD5102F50 |
239044175103L | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX055102FEP3 vs 239044175103L |
RN732ATTED5102F50 | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX055102FEP3 vs RN732ATTED5102F50 |
RN732ATTE5102F50 | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX055102FEP3 vs RN732ATTE5102F50 |
AT0805FRE0751KL | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX055102FEP3 vs AT0805FRE0751KL |