Part Details for 239044175103L by YAGEO Corporation
Overview of 239044175103L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044175103L
239044175103L CAD Models
239044175103L Part Data Attributes
|
239044175103L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044175103L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239044175103L
This table gives cross-reference parts and alternative options found for 239044175103L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044175103L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805Q5102F-T5 | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239044175103L vs AS0805Q5102F-T5 |
WF08Q5102FTLQ | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239044175103L vs WF08Q5102FTLQ |
RTX055102FEP2 | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239044175103L vs RTX055102FEP2 |
RN73H2ATTD5102F50 | Fixed Resistor, Metal Film, 0.125W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239044175103L vs RN73H2ATTD5102F50 |
CRT0805-FZ-5102EST | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 239044175103L vs CRT0805-FZ-5102EST |
SF08Q5102FTLA | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239044175103L vs SF08Q5102FTLA |
RTX055102FEP3 | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239044175103L vs RTX055102FEP3 |
RN73R2ATTP5102F50 | Fixed Resistor, Metal Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239044175103L vs RN73R2ATTP5102F50 |