Part Details for RTX0539R0FEP4 by Ralec
Overview of RTX0539R0FEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0539R0FEP4
RTX0539R0FEP4 CAD Models
RTX0539R0FEP4 Part Data Attributes
|
RTX0539R0FEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0539R0FEP4
Ralec
Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX0539R0FEP4
This table gives cross-reference parts and alternative options found for RTX0539R0FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0539R0FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044173909L | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX0539R0FEP4 vs 239044173909L |
AT0805FRE0739RL | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX0539R0FEP4 vs AT0805FRE0739RL |
RN732ALTD39R0F50 | Fixed Resistor, Thin Film, 0.1W, 39ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0539R0FEP4 vs RN732ALTD39R0F50 |
RT0805FRE1039RL | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX0539R0FEP4 vs RT0805FRE1039RL |
RN732ALTED39R0F50 | Fixed Resistor, Thin Film, 0.1W, 39ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX0539R0FEP4 vs RN732ALTED39R0F50 |
RTX0539R0FEP2 | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX0539R0FEP4 vs RTX0539R0FEP2 |
RN73H2ATTE39R0F50 | Fixed Resistor, Metal Film, 0.125W, 39ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0539R0FEP4 vs RN73H2ATTE39R0F50 |
RN732ATTDD39R0F50 | Fixed Resistor, Thin Film, 0.1W, 39ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX0539R0FEP4 vs RN732ATTDD39R0F50 |
ARG05FTD0390 | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTX0539R0FEP4 vs ARG05FTD0390 |
AS0805Q39R0F-T5 | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX0539R0FEP4 vs AS0805Q39R0F-T5 |