Part Details for RN732ALTD39R0F50 by KOA Speer Electronics Inc
Overview of RN732ALTD39R0F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTD39R0F50
RN732ALTD39R0F50 CAD Models
RN732ALTD39R0F50 Part Data Attributes
|
RN732ALTD39R0F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTD39R0F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 39ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTD39R0F50
This table gives cross-reference parts and alternative options found for RN732ALTD39R0F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD39R0F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX0539R0FETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RN732ALTD39R0F50 vs RTX0539R0FETP |
RN732ATTDD39R0F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTD39R0F50 vs RN732ATTDD39R0F50 |
CRT0805-FZ-39R0EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD39R0F50 vs CRT0805-FZ-39R0EST |
239040173909L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD39R0F50 vs 239040173909L |
RT0805FRE0739RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD39R0F50 vs RT0805FRE0739RL |
RN732ATTED39R0F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTD39R0F50 vs RN732ATTED39R0F50 |
AT0805FRE0739RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD39R0F50 vs AT0805FRE0739RL |
RN732ALTDD39R0F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD39R0F50 vs RN732ALTDD39R0F50 |
SF08Q39R0FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD39R0F50 vs SF08Q39R0FTLA |
RN732ATTD39R0F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTD39R0F50 vs RN732ATTD39R0F50 |