RTX053242CCP4
Ralec
Description: Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805,

Overview of RTX053242CCP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX053242CCP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX053242CCP4 by Ralec

RTX053242CCP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
32400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RTX053242CCP4
    Ralec
    Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805,
    VS

Alternate Parts for RTX053242CCP4

This table gives cross-reference parts and alternative options found for RTX053242CCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX053242CCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX053242CCP3 Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, Ralec RTX053242CCP4 vs RTX053242CCP3
RTX053242CCTP Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, Ralec RTX053242CCP4 vs RTX053242CCTP
SF08F3242CTLQ Fixed Resistor, Thin Film, 0.125W, 32400ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTX053242CCP4 vs SF08F3242CTLQ
AMF080532K40.25%15PPM/KKP20 Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic RTX053242CCP4 vs AMF080532K40.25%15PPM/KKP20
AMF080532K40.25%15PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic RTX053242CCP4 vs AMF080532K40.25%15PPM/KKP5
AMF080532K40.25%15PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic RTX053242CCP4 vs AMF080532K40.25%15PPM/KNP5
RT0805CRC1332K4L Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTX053242CCP4 vs RT0805CRC1332K4L
AMF080532K40.25%15PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, Microtech GmbH Electronic RTX053242CCP4 vs AMF080532K40.25%15PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX053242CCP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX053242CCP4 by Ralec

Select Manufacturer
Which Manufacturer of RTX053242CCP4 would you like to use for your alert(s)?
  • Please alert me when RTX053242CCP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX053242CCP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX053242CCP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX053242CCP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX053242CCP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX053242CCP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: