There are no models available for this part yet.
Overview of AMF080532K40.25%15PPM/KKP20 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR366WAUJZ-REEL7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
CAD Models for AMF080532K40.25%15PPM/KKP20 by Microtech GmbH Electronic
Part Data Attributes for AMF080532K40.25%15PPM/KKP20 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
32400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for AMF080532K40.25%15PPM/KKP20
This table gives cross-reference parts and alternative options found for AMF080532K40.25%15PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080532K40.25%15PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX053242CCP3 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | AMF080532K40.25%15PPM/KKP20 vs RTX053242CCP3 |
RTX053242CCTP | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | AMF080532K40.25%15PPM/KKP20 vs RTX053242CCTP |
SF08F3242CTLQ | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 100V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080532K40.25%15PPM/KKP20 vs SF08F3242CTLQ |
AMF080532K40.25%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080532K40.25%15PPM/KKP20 vs AMF080532K40.25%15PPM/KKP5 |
AMF080532K40.25%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080532K40.25%15PPM/KKP20 vs AMF080532K40.25%15PPM/KNP5 |
RT0805CRC1332K4L | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF080532K40.25%15PPM/KKP20 vs RT0805CRC1332K4L |
RTX053242CCP4 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, | Ralec | AMF080532K40.25%15PPM/KKP20 vs RTX053242CCP4 |
AMF080532K40.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080532K40.25%15PPM/KKP20 vs AMF080532K40.25%15PPM/KNP20 |