Part Details for RTX053011CBP3 by Ralec
Overview of RTX053011CBP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX053011CBP3
RTX053011CBP3 CAD Models
RTX053011CBP3 Part Data Attributes
|
RTX053011CBP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX053011CBP3
Ralec
Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RTX053011CBP3
This table gives cross-reference parts and alternative options found for RTX053011CBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX053011CBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08053K010.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RTX053011CBP3 vs AMF08053K010.25%10PPM/KKP5 |
SF08W3011CTLQ | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX053011CBP3 vs SF08W3011CTLQ |
239084153012L | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RTX053011CBP3 vs 239084153012L |
WF08W3011CTLQ | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX053011CBP3 vs WF08W3011CTLQ |
AMF08053K010.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RTX053011CBP3 vs AMF08053K010.25%10PPM/KNP5 |
239080153012L | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RTX053011CBP3 vs 239080153012L |
AMF08053K010.25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RTX053011CBP3 vs AMF08053K010.25%10PPM/KNP20 |
RTX053011CBP2 | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RTX053011CBP3 vs RTX053011CBP2 |
WF08W3011CALQ | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX053011CBP3 vs WF08W3011CALQ |
AMF08053K010.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RTX053011CBP3 vs AMF08053K010.25%10PPM/KKS |