Part Details for SF08W3011CTLQ by Walsin Technology Corporation
Overview of SF08W3011CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08W3011CTLQ
SF08W3011CTLQ CAD Models
SF08W3011CTLQ Part Data Attributes
|
SF08W3011CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08W3011CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 3010ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for SF08W3011CTLQ
This table gives cross-reference parts and alternative options found for SF08W3011CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08W3011CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD3011C10 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08W3011CTLQ vs RN732ATTD3011C10 |
AMF08053K010.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | SF08W3011CTLQ vs AMF08053K010.25%10PPM/KKP5 |
RBS10CTK3011 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | TA-I Technology Co Ltd | SF08W3011CTLQ vs RBS10CTK3011 |
AMF08053K010.25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | SF08W3011CTLQ vs AMF08053K010.25%10PPM/KNP10 |
RN732ALTDD3011C10 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08W3011CTLQ vs RN732ALTDD3011C10 |
RN732ATTDD3011C10 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08W3011CTLQ vs RN732ATTDD3011C10 |
RTX053011CBP2 | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | SF08W3011CTLQ vs RTX053011CBP2 |
RT0805CRB103K01L | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF08W3011CTLQ vs RT0805CRB103K01L |
239084153012L | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | SF08W3011CTLQ vs 239084153012L |
AMF08053K010.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | SF08W3011CTLQ vs AMF08053K010.25%10PPM/KNP5 |