Part Details for RTX051653FEP2 by Ralec
Overview of RTX051653FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX051653FEP2
RTX051653FEP2 CAD Models
RTX051653FEP2 Part Data Attributes
|
RTX051653FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX051653FEP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTX051653FEP2
This table gives cross-reference parts and alternative options found for RTX051653FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX051653FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED1653F50 | Fixed Resistor, Thin Film, 0.1W, 165000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051653FEP2 vs RN732ATTED1653F50 |
RN732ATTD1653F50 | Fixed Resistor, Thin Film, 0.1W, 165000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051653FEP2 vs RN732ATTD1653F50 |
RTX051653FEP3 | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX051653FEP2 vs RTX051653FEP3 |
RT0805FRE10165KL | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX051653FEP2 vs RT0805FRE10165KL |
RN732ALTDD1653F50 | Fixed Resistor, Thin Film, 0.1W, 165000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051653FEP2 vs RN732ALTDD1653F50 |
RT0805FRE13165KL | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTX051653FEP2 vs RT0805FRE13165KL |
RN73R2ATTP1653F50 | Fixed Resistor, Metal Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX051653FEP2 vs RN73R2ATTP1653F50 |
RBS10FTS1653 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX051653FEP2 vs RBS10FTS1653 |
RN732ATTE1653F50 | Fixed Resistor, Thin Film, 0.1W, 165000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX051653FEP2 vs RN732ATTE1653F50 |
WF08Q1653FTLQ | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX051653FEP2 vs WF08Q1653FTLQ |