Part Details for RT0805FRE10165KL by YAGEO Corporation
Overview of RT0805FRE10165KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805FRE10165KL
RT0805FRE10165KL CAD Models
RT0805FRE10165KL Part Data Attributes
|
RT0805FRE10165KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE10165KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE10165KL
This table gives cross-reference parts and alternative options found for RT0805FRE10165KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE10165KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED1653F50 | Fixed Resistor, Thin Film, 0.1W, 165000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE10165KL vs RN732ATTED1653F50 |
RN732ATTD1653F50 | Fixed Resistor, Thin Film, 0.1W, 165000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE10165KL vs RN732ATTD1653F50 |
RTX051653FEP3 | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE10165KL vs RTX051653FEP3 |
RN732ALTDD1653F50 | Fixed Resistor, Thin Film, 0.1W, 165000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE10165KL vs RN732ALTDD1653F50 |
RT0805FRE13165KL | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE10165KL vs RT0805FRE13165KL |
RN73R2ATTP1653F50 | Fixed Resistor, Metal Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE10165KL vs RN73R2ATTP1653F50 |
RBS10FTS1653 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE10165KL vs RBS10FTS1653 |
RN732ATTE1653F50 | Fixed Resistor, Thin Film, 0.1W, 165000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE10165KL vs RN732ATTE1653F50 |
WF08Q1653FTLQ | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE10165KL vs WF08Q1653FTLQ |
9T08052A1653FBPFT | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE10165KL vs 9T08052A1653FBPFT |