Part Details for RTX037322CCP2 by Ralec
Overview of RTX037322CCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX037322CCP2
RTX037322CCP2 CAD Models
RTX037322CCP2 Part Data Attributes
|
RTX037322CCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX037322CCP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX037322CCP2
This table gives cross-reference parts and alternative options found for RTX037322CCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX037322CCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060373.2KOHMS0.25%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RTX037322CCP2 vs CAR060373.2KOHMS0.25%15PPMHP |
239074457323L | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTX037322CCP2 vs 239074457323L |
RNCH0603CTS73K2 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX037322CCP2 vs RNCH0603CTS73K2 |
CRT0603-CX-7322EAS | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX037322CCP2 vs CRT0603-CX-7322EAS |
BLU0603-7322-CB15Q | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX037322CCP2 vs BLU0603-7322-CB15Q |
BLU0603-7322-CT15Q | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX037322CCP2 vs BLU0603-7322-CT15Q |
RTX037322CCTP | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RTX037322CCP2 vs RTX037322CCTP |
BLU0603ER-7322-CT15 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX037322CCP2 vs BLU0603ER-7322-CT15 |
BLU0603P-7322-CT15 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX037322CCP2 vs BLU0603P-7322-CT15 |
239070457323L | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTX037322CCP2 vs 239070457323L |