Part Details for 239070457323L by YAGEO Corporation
Overview of 239070457323L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239070457323L
239070457323L CAD Models
239070457323L Part Data Attributes
|
239070457323L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239070457323L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239070457323L
This table gives cross-reference parts and alternative options found for 239070457323L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239070457323L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060373.2KOHMS0.25%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | 239070457323L vs CAR060373.2KOHMS0.25%15PPMHP |
239074457323L | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239070457323L vs 239074457323L |
RNCH0603CTS73K2 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239070457323L vs RNCH0603CTS73K2 |
CRT0603-CX-7322EAS | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239070457323L vs CRT0603-CX-7322EAS |
BLU0603-7322-CB15Q | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239070457323L vs BLU0603-7322-CB15Q |
BLU0603-7322-CT15Q | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239070457323L vs BLU0603-7322-CT15Q |
RTX037322CCP2 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | 239070457323L vs RTX037322CCP2 |
RTX037322CCTP | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | 239070457323L vs RTX037322CCTP |
BLU0603ER-7322-CT15 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239070457323L vs BLU0603ER-7322-CT15 |
BLU0603P-7322-CT15 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239070457323L vs BLU0603P-7322-CT15 |