Part Details for RTX0369R8CDP2 by Ralec
Overview of RTX0369R8CDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0369R8CDP2
RTX0369R8CDP2 CAD Models
RTX0369R8CDP2 Part Data Attributes
|
RTX0369R8CDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0369R8CDP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX0369R8CDP2
This table gives cross-reference parts and alternative options found for RTX0369R8CDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0369R8CDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC2569.8R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 69.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX0369R8CDP2 vs PRC0603TTC2569.8R+/-0.25% |
RN731JLTD69R8C25 | Fixed Resistor, Thin Film, 0.063W, 69.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0369R8CDP2 vs RN731JLTD69R8C25 |
P0603E69R8CGTB | Fixed Resistor, Thin Film, 0.125W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX0369R8CDP2 vs P0603E69R8CGTB |
BLU0603-69R8-CT25 | Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0369R8CDP2 vs BLU0603-69R8-CT25 |
BLU0603ER-69R8-CB25W | Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0369R8CDP2 vs BLU0603ER-69R8-CB25W |
BLU0603P-69R8-CB25 | Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0369R8CDP2 vs BLU0603P-69R8-CB25 |
RN73H1JGTD69R8C25 | Fixed Resistor, Metal Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0369R8CDP2 vs RN73H1JGTD69R8C25 |
AR03CBCX69R8N | Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RTX0369R8CDP2 vs AR03CBCX69R8N |
PRC0603TC2569.8R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 69.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX0369R8CDP2 vs PRC0603TC2569.8R+/-0.25% |
ERA3AEC69R8V | Fixed Resistor, Metal Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RTX0369R8CDP2 vs ERA3AEC69R8V |