Part Details for AR03CBCX69R8N by Viking Tech Corp
Overview of AR03CBCX69R8N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBCX69R8N
AR03CBCX69R8N CAD Models
AR03CBCX69R8N Part Data Attributes
|
AR03CBCX69R8N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBCX69R8N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CBCX69R8N
This table gives cross-reference parts and alternative options found for AR03CBCX69R8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBCX69R8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-69R8-CB25W | Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03CBCX69R8N vs BLU0603P-69R8-CB25W |
CAR060369.8OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03CBCX69R8N vs CAR060369.8OHMS0.25%25PPMHP |
AR03CTCX69R8 | Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03CBCX69R8N vs AR03CTCX69R8 |
RN731JLTD69R8C25 | Fixed Resistor, Thin Film, 0.063W, 69.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03CBCX69R8N vs RN731JLTD69R8C25 |
RBP06CBP69R8 | Fixed Resistor, Thin Film, 0.125W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AR03CBCX69R8N vs RBP06CBP69R8 |
RBP06CTP69R8 | Fixed Resistor, Thin Film, 0.125W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AR03CBCX69R8N vs RBP06CTP69R8 |
P0603E69R8CGTB | Fixed Resistor, Thin Film, 0.125W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03CBCX69R8N vs P0603E69R8CGTB |
CMP060369R80.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03CBCX69R8N vs CMP060369R80.25%25PPM/KNP5 |
RNCH0603CTE69R8 | Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CBCX69R8N vs RNCH0603CTE69R8 |
RT0603CRD1369R8L | Fixed Resistor, Thin Film, 0.1W, 69.8ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03CBCX69R8N vs RT0603CRD1369R8L |