Part Details for RTX035100CEP4 by Ralec
Overview of RTX035100CEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX035100CEP4
RTX035100CEP4 CAD Models
RTX035100CEP4 Part Data Attributes
|
RTX035100CEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX035100CEP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX035100CEP4
This table gives cross-reference parts and alternative options found for RTX035100CEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX035100CEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP5100C50 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX035100CEP4 vs RN73R1JTTP5100C50 |
RTX035100CETP | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX035100CEP4 vs RTX035100CETP |
CRT0603-CZ-5100ELF | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX035100CEP4 vs CRT0603-CZ-5100ELF |
RN73H1JGTD5100C50 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX035100CEP4 vs RN73H1JGTD5100C50 |
RNCH0603CTC510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX035100CEP4 vs RNCH0603CTC510R |
239040455101L | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTX035100CEP4 vs 239040455101L |
RTX035100CEP2 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX035100CEP4 vs RTX035100CEP2 |
RN73H1JTTD5100C50 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX035100CEP4 vs RN73H1JTTD5100C50 |
CRT0603-CZ-5100EST | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX035100CEP4 vs CRT0603-CZ-5100EST |
WF06Q5100CTLQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX035100CEP4 vs WF06Q5100CTLQ |