Part Details for CRT0603-CZ-5100ELF by Bourns Inc
Overview of CRT0603-CZ-5100ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-CZ-5100ELF
CRT0603-CZ-5100ELF CAD Models
CRT0603-CZ-5100ELF Part Data Attributes
|
CRT0603-CZ-5100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-CZ-5100ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-CZ-5100ELF
This table gives cross-reference parts and alternative options found for CRT0603-CZ-5100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-CZ-5100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP5100C50 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-CZ-5100ELF vs RN73R1JTTP5100C50 |
RTX035100CETP | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-CZ-5100ELF vs RTX035100CETP |
RN73H1JGTD5100C50 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-CZ-5100ELF vs RN73H1JGTD5100C50 |
RNCH0603CTC510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-CZ-5100ELF vs RNCH0603CTC510R |
239040455101L | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CRT0603-CZ-5100ELF vs 239040455101L |
RTX035100CEP2 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-CZ-5100ELF vs RTX035100CEP2 |
RN73H1JTTD5100C50 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-CZ-5100ELF vs RN73H1JTTD5100C50 |
CRT0603-CZ-5100EST | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-CZ-5100ELF vs CRT0603-CZ-5100EST |
WF06Q5100CTLQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-CZ-5100ELF vs WF06Q5100CTLQ |
RTX035100CEP4 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-CZ-5100ELF vs RTX035100CEP4 |