Part Details for RTX034751CCTP by Ralec
Overview of RTX034751CCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX034751CCTP
RTX034751CCTP CAD Models
RTX034751CCTP Part Data Attributes
|
RTX034751CCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034751CCTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX034751CCTP
This table gives cross-reference parts and alternative options found for RTX034751CCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034751CCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-4751-CB15 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034751CCTP vs BLU0603ER-4751-CB15 |
BLU0603P-4751-CB15Q | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034751CCTP vs BLU0603P-4751-CB15Q |
AR03CBNX4751N | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RTX034751CCTP vs AR03CBNX4751N |
BLU0603-4751-CB15W | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034751CCTP vs BLU0603-4751-CB15W |
PR03CTNX4751 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX034751CCTP vs PR03CTNX4751 |
CRT0603-CX-4751EAS | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX034751CCTP vs CRT0603-CX-4751EAS |
NTRH06C4751NTRF | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | RTX034751CCTP vs NTRH06C4751NTRF |
CRT0603-CX-4751ELF | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RTX034751CCTP vs CRT0603-CX-4751ELF |
239070454752L | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTX034751CCTP vs 239070454752L |
AMF06034K750.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX034751CCTP vs AMF06034K750.25%15PPM/KNP10 |