Part Details for BLU0603ER-4751-CB15 by RCD Components Inc
Overview of BLU0603ER-4751-CB15 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-7.5-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SLG47513M-SKT | Renesas Electronics Corporation | GreenPAK SLG47513 Development Kit with Socket Adapter | |
SLG47512V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix |
Part Details for BLU0603ER-4751-CB15
BLU0603ER-4751-CB15 CAD Models
BLU0603ER-4751-CB15 Part Data Attributes
|
BLU0603ER-4751-CB15
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-4751-CB15
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-4751-CB15
This table gives cross-reference parts and alternative options found for BLU0603ER-4751-CB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-4751-CB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRC104K75L | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BLU0603ER-4751-CB15 vs RT0603CRC104K75L |
BLU0603-4751-CB15W | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-4751-CB15 vs BLU0603-4751-CB15W |
RTX034751CCP4 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | BLU0603ER-4751-CB15 vs RTX034751CCP4 |
WF06F4751CTLQ | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-4751-CB15 vs WF06F4751CTLQ |
BLU0603ER-4751-CT15 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-4751-CB15 vs BLU0603ER-4751-CT15 |
RNCF0603CTS4K75 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-4751-CB15 vs RNCF0603CTS4K75 |
RTX034751CCP3 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | BLU0603ER-4751-CB15 vs RTX034751CCP3 |
239070454752L | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-4751-CB15 vs 239070454752L |
AR03CTNX4751 | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-4751-CB15 vs AR03CTNX4751 |
BLU0603-4751-CT15W | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-4751-CB15 vs BLU0603-4751-CT15W |