Part Details for RTX0346R4BDTP by Ralec
Overview of RTX0346R4BDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0346R4BDTP
RTX0346R4BDTP CAD Models
RTX0346R4BDTP Part Data Attributes
|
RTX0346R4BDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0346R4BDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX0346R4BDTP
This table gives cross-reference parts and alternative options found for RTX0346R4BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0346R4BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-46R4-BT25Q | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0346R4BDTP vs BLU0603-46R4-BT25Q |
TP0325B464JTCE | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX0346R4BDTP vs TP0325B464JTCE |
CMP060346R40.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RTX0346R4BDTP vs CMP060346R40.1%25PPM/KKP20 |
BLU0603P-46R4-AB25Q | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0346R4BDTP vs BLU0603P-46R4-AB25Q |
CMP060346R40.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RTX0346R4BDTP vs CMP060346R40.1%25PPM/KKP5 |
BLU0603P-46R4-BB25W | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0346R4BDTP vs BLU0603P-46R4-BB25W |
BLU0603-46R4-AT25Q | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0346R4BDTP vs BLU0603-46R4-AT25Q |
CMP060346R40.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RTX0346R4BDTP vs CMP060346R40.1%25PPM/KNP20 |
BLU0603P-46R4-AT25 | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0346R4BDTP vs BLU0603P-46R4-AT25 |
SF06R46R4AALQ | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0346R4BDTP vs SF06R46R4AALQ |