Datasheets
BLU0603-46R4-AT25Q by: RCD Components Inc

Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,

Part Details for BLU0603-46R4-AT25Q by RCD Components Inc

Overview of BLU0603-46R4-AT25Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BLU0603-46R4-AT25Q

BLU0603-46R4-AT25Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0603-46R4-AT25Q Part Data Attributes

BLU0603-46R4-AT25Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0603-46R4-AT25Q RCD Components Inc Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 46.4 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 75 V

Alternate Parts for BLU0603-46R4-AT25Q

This table gives cross-reference parts and alternative options found for BLU0603-46R4-AT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-46R4-AT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0603-46R4-BT25Q Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603-46R4-AT25Q vs BLU0603-46R4-BT25Q
RTX0346R4BDTP Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Ralec BLU0603-46R4-AT25Q vs RTX0346R4BDTP
TP0325B464JTCE Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd BLU0603-46R4-AT25Q vs TP0325B464JTCE
CMP060346R40.1%25PPM/KKP20 Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic BLU0603-46R4-AT25Q vs CMP060346R40.1%25PPM/KKP20
BLU0603P-46R4-AB25Q Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603-46R4-AT25Q vs BLU0603P-46R4-AB25Q
CMP060346R40.1%25PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic BLU0603-46R4-AT25Q vs CMP060346R40.1%25PPM/KKP5
BLU0603P-46R4-BB25W Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603-46R4-AT25Q vs BLU0603P-46R4-BB25W
CMP060346R40.1%25PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic BLU0603-46R4-AT25Q vs CMP060346R40.1%25PPM/KNP20
BLU0603P-46R4-AT25 Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603-46R4-AT25Q vs BLU0603P-46R4-AT25
SF06R46R4AALQ Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603-46R4-AT25Q vs SF06R46R4AALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603-46R4-AT25Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603-46R4-AT25Q by RCD Components Inc

  • Please alert me when BLU0603-46R4-AT25Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLU0603-46R4-AT25Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603-46R4-AT25Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLU0603-46R4-AT25Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603-46R4-AT25Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603-46R4-AT25Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: