Part Details for RTX033900DDTP by Ralec
Overview of RTX033900DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX033900DDTP
RTX033900DDTP CAD Models
RTX033900DDTP Part Data Attributes
|
RTX033900DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033900DDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX033900DDTP
This table gives cross-reference parts and alternative options found for RTX033900DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033900DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HD3900CTRQYF | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RTX033900DDTP vs NTRA06HD3900CTRQYF |
RT0603DRD13390RL | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX033900DDTP vs RT0603DRD13390RL |
RP73F1J390RDTDG | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX033900DDTP vs RP73F1J390RDTDG |
RP73F1J390RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 390ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX033900DDTP vs RP73F1J390RDTDF |
RN731JLTDD3900D25 | Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX033900DDTP vs RN731JLTDD3900D25 |
RTX033900DDP2 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RTX033900DDTP vs RTX033900DDP2 |
RT0603DRD07390RL | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX033900DDTP vs RT0603DRD07390RL |
AS0603E3900D-T5 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTX033900DDTP vs AS0603E3900D-T5 |
RN73R1JTTP3900D25 | Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX033900DDTP vs RN73R1JTTP3900D25 |
ERA3AED391V | Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTX033900DDTP vs ERA3AED391V |