Part Details for RT0603DRD13390RL by YAGEO Corporation
Overview of RT0603DRD13390RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRD13390RL
RT0603DRD13390RL CAD Models
RT0603DRD13390RL Part Data Attributes
|
RT0603DRD13390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD13390RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD13390RL
This table gives cross-reference parts and alternative options found for RT0603DRD13390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD13390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTCX3900 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRD13390RL vs AR03DTCX3900 |
NTRH06D3900CTRF | Fixed Resistor, Thin Film, 0.1W, 390ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRD13390RL vs NTRH06D3900CTRF |
PRC0603TTC25390R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRD13390RL vs PRC0603TTC25390R+/-0.5% |
NTRA06HD3900CTRQYF | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRD13390RL vs NTRA06HD3900CTRQYF |
RP73F1J390RDTDG | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRD13390RL vs RP73F1J390RDTDG |
RTX033900DDP2 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD13390RL vs RTX033900DDP2 |
RNCH0603DKE390R | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRD13390RL vs RNCH0603DKE390R |
WF06R3900DTLQ | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD13390RL vs WF06R3900DTLQ |
AT0603DRD07390RL | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD13390RL vs AT0603DRD07390RL |
PRC0603TC25X390R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRD13390RL vs PRC0603TC25X390R+-0.5% |