RTX033241DEP2
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,

Overview of RTX033241DEP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX033241DEP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX033241DEP2 by Ralec

RTX033241DEP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
3240 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RTX033241DEP2
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for RTX033241DEP2

This table gives cross-reference parts and alternative options found for RTX033241DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033241DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603H3241DBPA Fixed Resistor, Thin Film, 0.125W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTX033241DEP2 vs P0603H3241DBPA
RNCH0603DKC3K24 Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RTX033241DEP2 vs RNCH0603DKC3K24
BLU0603P-3241-DT50W Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RTX033241DEP2 vs BLU0603P-3241-DT50W
RTX033241DEP4 Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ralec RTX033241DEP2 vs RTX033241DEP4
TP0350D3241R5E Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTX033241DEP2 vs TP0350D3241R5E
BLU0603P-3241-DB50 Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RTX033241DEP2 vs BLU0603P-3241-DB50
TP0350D3241R4E Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTX033241DEP2 vs TP0350D3241R4E
CAR06033.24KOHMS0.5%50PPMHP Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Riedon RTX033241DEP2 vs CAR06033.24KOHMS0.5%50PPMHP
BLU0603ER-3241-DT50Q Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RTX033241DEP2 vs BLU0603ER-3241-DT50Q
RNCH0603DTC3K24 Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RTX033241DEP2 vs RNCH0603DTC3K24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX033241DEP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX033241DEP2 by Ralec

  • Please alert me when RTX033241DEP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX033241DEP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX033241DEP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX033241DEP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX033241DEP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX033241DEP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: