CAR06033.24KOHMS0.5%50PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,

Overview of CAR06033.24KOHMS0.5%50PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR06033.24KOHMS0.5%50PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR06033.24KOHMS0.5%50PPMHP by Riedon

CAR06033.24KOHMS0.5%50PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.1 W
Resistance
3240 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CAR06033.24KOHMS0.5%50PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for CAR06033.24KOHMS0.5%50PPMHP

This table gives cross-reference parts and alternative options found for CAR06033.24KOHMS0.5%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06033.24KOHMS0.5%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731JTTDD3241D50 Fixed Resistor, Thin Film, 0.063W, 3240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CAR06033.24KOHMS0.5%50PPMHP vs RN731JTTDD3241D50
AMF06033K240.5%50PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic CAR06033.24KOHMS0.5%50PPMHP vs AMF06033K240.5%50PPM/KKP10
RBS06DTS3241 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd CAR06033.24KOHMS0.5%50PPMHP vs RBS06DTS3241
BLU0603ER-3241-DB50W Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CAR06033.24KOHMS0.5%50PPMHP vs BLU0603ER-3241-DB50W
RP73G1J3K24DTDG Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity CAR06033.24KOHMS0.5%50PPMHP vs RP73G1J3K24DTDG
BLU0603P-3241-DT50Q Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CAR06033.24KOHMS0.5%50PPMHP vs BLU0603P-3241-DT50Q
BLU0603P-3241-DB50 Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CAR06033.24KOHMS0.5%50PPMHP vs BLU0603P-3241-DB50
P0603H3241DGTA Fixed Resistor, Thin Film, 0.125W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CAR06033.24KOHMS0.5%50PPMHP vs P0603H3241DGTA
TP0350D3241R4E Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CAR06033.24KOHMS0.5%50PPMHP vs TP0350D3241R4E
SF06Q3241DTL Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CAR06033.24KOHMS0.5%50PPMHP vs SF06Q3241DTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR06033.24KOHMS0.5%50PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR06033.24KOHMS0.5%50PPM... by Riedon

Select Manufacturer
Which Manufacturer of CAR06033.24KOHMS0.5%50PPM... would you like to use for your alert(s)?
  • Please alert me when CAR06033.24KOHMS0.5%50PPM... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR06033.24KOHMS0.5%50PPM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR06033.24KOHMS0.5%50PPM... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR06033.24KOHMS0.5%50PPM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR06033.24KOHMS0.5%50PPM....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR06033.24KOHMS0.5%50PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: