Part Details for RTX031802CEP3 by Ralec
Overview of RTX031802CEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX031802CEP3
RTX031802CEP3 CAD Models
RTX031802CEP3 Part Data Attributes
|
RTX031802CEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031802CEP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX031802CEP3
This table gives cross-reference parts and alternative options found for RTX031802CEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031802CEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060318K0.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RTX031802CEP3 vs AMF060318K0.25%50PPM/KNP5 |
NTRH06C1802DTRF | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RTX031802CEP3 vs NTRH06C1802DTRF |
PRC0603TC5018K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031802CEP3 vs PRC0603TC5018K+/-0.25% |
NTRA06HC1802DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RTX031802CEP3 vs NTRA06HC1802DTR1KQYF |
RTX031802CEP4 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX031802CEP3 vs RTX031802CEP4 |
BLU0603-1802-CB50Q | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031802CEP3 vs BLU0603-1802-CB50Q |
RN731JTTDD1802C50 | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX031802CEP3 vs RN731JTTDD1802C50 |
BLU0603-1802-CT50Q | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031802CEP3 vs BLU0603-1802-CT50Q |
RT0603CRE0718KL | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX031802CEP3 vs RT0603CRE0718KL |
BLU0603P-1802-CT50Q | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031802CEP3 vs BLU0603P-1802-CT50Q |