Part Details for NTRH06C1802DTRF by NIC Components Corp
Overview of NTRH06C1802DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06C1802DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06C1802DTRF
|
Avnet Americas | RES THNFLM 0603 18.0K OHM 1/10W 75V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH06C1802DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0378 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0351 | Buy Now |
Part Details for NTRH06C1802DTRF
NTRH06C1802DTRF CAD Models
NTRH06C1802DTRF Part Data Attributes
|
NTRH06C1802DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C1802DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C1802DTRF
This table gives cross-reference parts and alternative options found for NTRH06C1802DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C1802DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031802CEP3 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | NTRH06C1802DTRF vs RTX031802CEP3 |
AMF060318K0.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06C1802DTRF vs AMF060318K0.25%50PPM/KNP5 |
PRC0603TC5018K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06C1802DTRF vs PRC0603TC5018K+/-0.25% |
NTRA06HC1802DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRH06C1802DTRF vs NTRA06HC1802DTR1KQYF |
RTX031802CEP4 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | NTRH06C1802DTRF vs RTX031802CEP4 |
BLU0603-1802-CB50Q | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06C1802DTRF vs BLU0603-1802-CB50Q |
RN731JTTDD1802C50 | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH06C1802DTRF vs RN731JTTDD1802C50 |
BLU0603-1802-CT50Q | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06C1802DTRF vs BLU0603-1802-CT50Q |
RT0603CRE0718KL | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06C1802DTRF vs RT0603CRE0718KL |
BLU0603P-1802-CT50Q | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06C1802DTRF vs BLU0603P-1802-CT50Q |