Part Details for RTX031623BEP4 by Ralec
Overview of RTX031623BEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX031623BEP4
RTX031623BEP4 CAD Models
RTX031623BEP4 Part Data Attributes
|
RTX031623BEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031623BEP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX031623BEP4
This table gives cross-reference parts and alternative options found for RTX031623BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031623BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H1623BGTD | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX031623BEP4 vs P0603H1623BGTD |
239044441624L | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTX031623BEP4 vs 239044441624L |
AR03BBDX1623 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX031623BEP4 vs AR03BBDX1623 |
CRT0603-AZ-1623ELF | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RTX031623BEP4 vs CRT0603-AZ-1623ELF |
PRC0603TC50X162K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031623BEP4 vs PRC0603TC50X162K+-0.1% |
BLU0603ER-1623-BT50 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031623BEP4 vs BLU0603ER-1623-BT50 |
RT0603WRE13162K | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTX031623BEP4 vs RT0603WRE13162K |
AS0603Q1623B-T5 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTX031623BEP4 vs AS0603Q1623B-T5 |
RP73G1J162KATDG | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX031623BEP4 vs RP73G1J162KATDG |
WF06Q1623ATLQ | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX031623BEP4 vs WF06Q1623ATLQ |